
This standard round toggle switch features a brass actuator with a gold contact plating and a current rating of 100mA. It has an electrical life of 50,000 cycles and is rated for operation between -30°C and 85°C. The switch is available with illumination and is suitable for use in applications with a maximum operating voltage of 28V AC or DC. It is designed for through hole mounting and has a PC mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A18JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A18JW technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.