
This SPDT rocker switch features a maximum current rating of 100mA and a maximum voltage rating of 28V AC and DC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for through hole mounting and has a maximum operating temperature range of -30°C to 85°C. It is RoHS compliant and available in a bulk packaging option.
NKK Switches A18K1B1-DA technical specifications.
| Actuator Material | Polyamide |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Electrical Life | 50000Cycles |
| Length | 14.73mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18K1B1-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.