This SPDT rocker switch has a maximum current rating of 0.1A at 28VAC or DC, with a maximum power rating of 0.4W. It features a bracket mount/through hole termination style and a mechanical life of 50,000 cycles. The switch operates between -30°C and 85°C, making it suitable for a range of applications. The switch is available from NKK Switches, part number A18K1B1-DB.
Checking distributor stock and pricing after the page loads.
NKK Switches A18K1B1-DB technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.