SPDT toggle switch featuring PC pin termination and a vertical mounting orientation. Rated for 0.1A and 28VAC/28VDC, with a 0.4VA power handling capacity. Offers 50,000 electrical cycles and 50,000 hours of operational life. Constructed with brass/bronze contacts and gold plating, a nylon/polyamide actuator, and operates within a -30°C to 85°C temperature range.
NKK Switches A18KB-BH technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Nylon, Polyamide |
| Color | Grey |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.46mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18KB-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.