
SPDT toggle switch featuring PC pin termination for vertical, through-hole mounting. Offers a 0.1A (100mA) current rating and 28VAC/28VDC voltage rating, with a 0.4VA power capacity. Equipped with gold-plated bronze contacts and a nylon polyamide paddle actuator measuring 9.4mm. This non-illuminated switch boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
NKK Switches A18KB1-AA technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.46mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.