The A18KH toggle switch from NKK Switches features a SPDT configuration with gold contact plating, suitable for operation in temperatures ranging from -30°C to 85°C. With a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles, this switch is designed for reliable performance. The switch is packaged in a tray and has a package quantity of one, making it easy to integrate into a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches A18KH technical specifications.
| Package/Case | 197 |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.