SPDT toggle switch featuring PC pin termination and right-angle mounting for PC board applications. Offers a 0.1A current rating at 28VAC/28VDC, with gold-plated brass/bronze contacts and a durable nylon actuator. Rated for 50,000 electrical cycles and 50,000 hours of life, this non-illuminated switch operates within a -30°C to 85°C temperature range.
NKK Switches A18KH-AA technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 19.18mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18KH-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.