
SPDT toggle switch featuring PC pin termination for PC mount applications. Offers a 100mA current rating at 28VAC/28VDC, with a maximum power rating of 0.4VA. The non-illuminated paddle actuator, constructed from Nylon/Polyamide, measures 9.4mm in length. Gold-plated bronze contacts ensure durability with an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches A18KP-AC technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18KP-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
