
The A18KP-AE is a SPDT toggle switch with a current rating of 100mA and a voltage rating of 28V DC. It features a through hole mount and operates within a temperature range of -30°C to 85°C. The switch has an electrical life of 50,000 cycles and is compliant with RoHS regulations. The actuator is made of nylon and polyamide, and the contacts are plated with gold.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A18KP-AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A18KP-AE technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18KP-AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
