
SPDT toggle switch with PC pin termination, featuring a vertical mounting orientation and a 9.4mm nylon paddle actuator. Rated for 0.1A at 28VAC/28VDC, with gold-plated bronze contacts and a 50,000 cycle electrical life. This non-illuminated, lead-free, and RoHS compliant component operates within a -30°C to 85°C temperature range.
NKK Switches A18KP-AF technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A18KP-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
