Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Checking distributor stock and pricing after the page loads.
NKK Switches A18KV-CA technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.