This SPDT toggle switch features a bronze contact material with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -30°C. It has a maximum voltage rating of 28V DC and a current rating of 100mA. The switch is lead free and has a solder termination. It is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
NKK Switches A18KV-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 24.26mm |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.