The A18KV1-BF is a SPDT toggle switch with a mom-off-mom function, rated for 28V DC and 28V AC. It features a through hole, vertical mount and a maximum operating temperature range of -30°C to 85°C. The switch has an electrical life of 50,000 cycles and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NKK Switches A18KV1-BF technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.