This PC Mount SPDT toggle switch features a paddle actuator style and is rated for 0.1A at 28VAC or DC, with a maximum AC voltage rating of 28V and a maximum power rating of 0.4W. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. It is suitable for use in a variety of applications, including those requiring PC mount termination.
Checking distributor stock and pricing after the page loads.
NKK Switches A19KP-BH technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.