The A19KV-RO is an illuminated SPDT toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a current rating of 100mA and a maximum voltage rating of 28V DC. The switch has a lead-free construction and a vertical orientation. It is part of the A series and has a depth of 24.26mm and a length of 5.84mm.
Checking distributor stock and pricing after the page loads.
NKK Switches A19KV-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 24.26mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Series | A |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.