
This standard round toggle switch features a brass actuator and gold contact plating. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is designed for through hole mount and has a maximum operating temperature of 85°C. It is available in a bulk packaging option and has a minimum operating temperature of -30°C.
NKK Switches A1RAV1 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A1RAV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.