This 28V SPDT rocker switch features gold contact plating and is lead free. It operates within a temperature range of -30°C to 85°C. The switch has a right-angle orientation and a throw configuration of SPDT. It is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
NKK Switches A1RKH-CB-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.