
This standard round toggle switch features a bronze contact with gold plating and a brass actuator. It has a maximum current rating of 100mA and a maximum voltage rating of 28V DC. The switch has a long electrical life of 50,000 cycles and is suitable for through-hole mounting in a vertical orientation. The operating temperature range is -30°C to 85°C.
NKK Switches A1SAV1 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 29.26mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A1SAV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.