
This toggle switch features a standard round actuator made of brass, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a voltage rating of 28V AC and 28V DC, and is designed for 50000 cycles of electrical life. The switch is available in bulk packaging and has a PC pin termination. It is a SPDT switch with a through hole mount and a PC mount with bracket package type.
NKK Switches A1SJH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A1SJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
