
The A1SKH is a SPDT toggle switch with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. It features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch has a contact material of bronze and a contact plating of gold. It is designed for through hole mount and has a package quantity of 1, packaged in a tray. The A1SKH operates within a temperature range of -30°C to 85°C.
NKK Switches A1SKH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.18mm |
| Electrical Life | 50000Cycles |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A1SKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
