
DPDT toggle switch with a standard round, brass bat lever actuator, 10mm in length. Features PC pin termination with a 2.54mm lead pitch for PCB mounting, offering a right-angle orientation. Rated for 0.1A and 28VAC/28VDC, with a 0.4VA power capacity and an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C, utilizing gold-plated bronze contacts.
NKK Switches A22AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 26.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB, Horizontal |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A22AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
