DPDT toggle switch with a brass, 10mm bat lever actuator. Features gold-plated bronze contacts for 0.1A at 28VAC/28VDC, rated for 0.4VA. Offers a 50,000 cycle electrical life and operates between -30°C and 85°C. This non-illuminated switch mounts via PC pins with a right-angle orientation and includes a bracket for PC board mounting.
Checking distributor stock and pricing after the page loads.
NKK Switches A22AH-GA technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.