This toggle switch features a 10mm standard round actuator, a current rating of 100mA, and a voltage rating of 28V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a DC rated voltage of 28V and an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches A22AW technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | A |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |