This DPDT toggle switch features a 0.1A current rating at 28VAC/DC and a maximum power rating of 0.4W at 28VAC/DC. It has a sealed construction and a bat lever actuator style. The switch is PC mount and has a termination style of PC pins. It is rated for 50,000 electrical life cycles. Operating temperature range is -30 to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches A22AW-JC technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.