DPDT toggle switch with PC pin termination, featuring a flat lever actuator and right-angle mounting for PCB applications. This non-illuminated switch offers an ON-ON function with a 0.1A current rating at 28VAC/28VDC, suitable for up to 0.4VA. Constructed with brass actuator and gold/bronze/brass/phosphor bronze contacts, it boasts an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
NKK Switches A22HH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Color | Grey |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Bronze, Brass, Phosphor Bronze |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.