
DPDT toggle switch featuring PC pin termination and a vertical mounting orientation. This non-illuminated switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power capacity. It boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The brass actuator with gold-plated brass/bronze contacts ensures reliable performance.
NKK Switches A22JB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.46mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A22JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.