
DPDT toggle switch featuring PC pin termination for PC mounting. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and gold-plated brass/bronze contacts. Includes a standard round brass actuator with a 6.3mm length and a right-angle orientation. Rated for 50,000 electrical cycles and 50,000 hours of life, operating between -30°C and 85°C.
NKK Switches A22JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 23mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A22JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.