The A22JV-JA is a PC mount toggle switch with a brass actuator and gold contact plating. It features a non-illuminated design and a maximum operating temperature of 85°C. The switch has a current rating of 100mA and a voltage rating of 28V DC. It is RoHS compliant and suitable for use in applications where a high number of electrical cycles is required, with a minimum electrical life of 50,000 cycles.
NKK Switches A22JV-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A22JV-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.