This DPDT toggle switch is designed for use in PC mount applications and features a max current rating of 0.1A at 28VAC/DC. The switch has a max power rating of 0.4W and an electrical life of 50,000 cycles. It operates within a temperature range of -30 to 85°C and is suitable for use in environments with a max AC voltage rating of 28V.
Checking distributor stock and pricing after the page loads.
NKK Switches A22JW-JB technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.