DPDT Rocker Switch with PC Pin termination, featuring a vertical mounting orientation and a polyamide actuator. This switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. It boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component utilizes gold-plated bronze contacts.
NKK Switches A22K1B-EA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A22K1B-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.