
This 23.7mm rocker toggle switch features a polyamide actuator and bronze contacts with gold plating. It has a maximum current rating of 100mA and a maximum operating temperature of 85°C. The switch is designed for use in applications with a minimum operating temperature of -30°C and a maximum voltage rating of 28V AC or DC. The switch is lead free and has a right-angle orientation with a termination of PC pins.
Checking distributor stock and pricing after the page loads.
NKK Switches A22K1H-DA-RO technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.7mm |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |