The A22K1V is a 28V On-On DPDT rocker switch with a gold contact plating, rated for 50000 electrical cycles and 100000 mechanical cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through hole mounting in a vertical orientation and is packaged in a tray with a single unit quantity.
Checking distributor stock and pricing after the page loads.
NKK Switches A22K1V technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |