NKK Switches A22K1W/328 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Series | Tray |
| Switch Function | DPDT |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A22K1W/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.