The A22KB-AA-RO is a 28V DPDT toggle switch with illuminated operation and gold contact plating. It features a current rating of 100mA and is lead free. The switch has a vertical orientation and a DC rated voltage of 28V.
Checking distributor stock and pricing after the page loads.
NKK Switches A22KB-AA-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |