DPDT toggle switch with PC pin termination and bracket for vertical PC mounting. Features a 5mm paddle actuator, 0.1A current rating, and 28VAC/28VDC voltage rating. Offers 50,000 electrical cycles and gold-plated bronze contacts. Operates within a -30°C to 85°C temperature range.
NKK Switches A22KV technical specifications.
| Actuator Length | 5mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.25mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A22KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.