The A22KV-CF is a DPDT rocker switch with a maximum current rating of 0.1A at 28VAC or DC. It features a rock actuator style and a PC pin termination style. The switch has a maximum power rating of 0.4W at 28VAC or DC and an electrical life of 50,000 cycles. It can operate in temperatures ranging from -30°C to 85°C and is available for bracket mount or through hole mounting.
Checking distributor stock and pricing after the page loads.
NKK Switches A22KV-CF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |