The A22KW-AG is a DPDT toggle switch with a maximum current rating of 0.1A at 28VAC/DC. It features a paddle actuator style and PC pins termination. The switch is designed for PC mount applications and has an operating temperature range of -30 to 85°C. The A22KW-AG is rated for 50000 electrical life cycles and has a maximum power rating of 0.4W at 28VAC/DC.
Checking distributor stock and pricing after the page loads.
NKK Switches A22KW-AG technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Paddle |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |