Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK Switches A23AB-GC technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A23AB-GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.