
DPDT toggle switch with ON-OFF-ON function and PC pin termination. Features a brass, standard round bat lever with a 10mm actuator length. Rated for 0.1A and 28VAC/28VDC, with gold-plated bronze contacts offering 50,000 electrical cycles. Non-illuminated and illuminated options available, with a right-angle, through-hole mounting style and bracket. Operates within a -30°C to 85°C temperature range.
NKK Switches A23AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A23AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
