
DPDT toggle switch featuring a vertical mounting orientation and PC pin termination. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Includes a 10mm flat brass lever and gold-plated bronze/brass contacts, providing an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
NKK Switches A23EP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Toggle |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A23EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.