
DPDT toggle switch with ON-OFF-ON function, featuring PC pin termination for vertical PC mounting with bracket. Rated for 0.1A and 28VAC/28VDC, with a 0.4VA power handling capacity. Offers 50,000 electrical cycles and a 50,000-hour life. Equipped with a standard round brass actuator and gold-plated brass/bronze contacts. Operates within a -30°C to 85°C temperature range.
NKK Switches A23JV technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 25.55mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A23JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.