This DPDT toggle switch features a 28VAC/DC maximum voltage rating and 0.4W power rating. It has a 50000 electrical life and operates between -30°C and 85°C. The switch is PC mount with bracket and has a bat lever actuator style. It is suitable for use in applications with a maximum current rating of 0.1A at 28VAC/DC.
Checking distributor stock and pricing after the page loads.
NKK Switches A23JV-JC technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |