This 28V DPDT toggle switch features illuminated contacts and a vertical orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is lead free and has a gold contact plating.
Checking distributor stock and pricing after the page loads.
NKK Switches A23K1B-DA-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |