The A23K1V-DA-RO is a DPDT toggle switch with illumination, rated for 28V AC and 28V DC. It features a gold-plated contact and a maximum operating temperature range of -30°C to 85°C. The switch is lead free and has a vertical orientation. It is available in a single package quantity.
NKK Switches A23K1V-DA-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A23K1V-DA-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.