
The A23KP-CA rocker switch features a concave actuator with gold contact plating and a through-hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical life and 100000 cycles of mechanical life. It is RoHS compliant and has a voltage rating of 28V AC and 28V DC.
NKK Switches A23KP-CA technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A23KP-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.