
SP3T toggle switch featuring a right-angle PC pin termination for through-hole mounting. This non-illuminated switch offers an ON-ON-ON function with a brass, standard round actuator measuring 6.3mm. It is rated for 0.1A at 28VAC/28VDC, with a contact material of gold and bronze, and nickel/gold plating. Designed for a minimum operating temperature of -30°C and a maximum of 85°C, it boasts an electrical life of 50,000 cycles.
NKK Switches A24JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Gold, Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 23mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A24JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.