
SP3T toggle switch featuring a vertical mounting orientation and PC pin termination for through-hole applications. This non-illuminated switch offers an ON-ON-ON function with a 0.1A current rating at 28VAC/28VDC, suitable for up to 0.4VA. The brass, standard round actuator measures 6.3mm, complemented by gold-plated bronze contacts for enhanced conductivity and a minimum electrical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this lead-free component is designed for reliable performance.
NKK Switches A24JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A24JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
