This SP3T toggle switch features a process sealed design with a max current rating of 0.1A at 28VAC/DC. It has a max AC voltage rating of 28V and a max DC voltage rating of 28V. The switch can handle a max power rating of 0.4W at 28VAC/DC and has an electrical life of 50,000 cycles. The actuator style is a bat lever and the termination style is PC pins. It can be mounted on a PC board with a bracket and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches A24JV-JF technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |