The A25K1B-EA is a 28V rocker switch with a mechanical life of 50000 cycles and an electrical life of 50000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is mounted through a bracket and has a tin plating. It is RoHS compliant and has a voltage rating of 28V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches A25K1B-EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Package/Case | 300 |
| Color | Black |
| Contact Plating | Tin |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Brackets, Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A25K1B-EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.