
The A25KH-CA is a concave rocker switch with a gold-plated contact and a maximum operating temperature of 85°C. It features a through-hole mount and a DC rated voltage of 28V. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and has a voltage rating of 28V AC. The switch is available in a bracket mount/through hole package quantity of 1.
NKK Switches A25KH-CA technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A25KH-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.